Part Details for 3386X-1-200LF by Bourns Inc
Overview of 3386X-1-200LF by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3386X-1-200LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9162
|
Newark | Trimmer, Pot, 20R, 1Turn, Th, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:20Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:3386 Series, Msl:- Rohs Compliant: Yes |Bourns 3386X-1-200LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$0.7730 / $0.9130 | Buy Now |
DISTI #
118-3386X-1-200LF-ND
|
DigiKey | TRIMMER 20 OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 11 Weeks Container: Tube |
178 In Stock |
|
$0.7215 / $1.6100 | Buy Now |
DISTI #
3386X-1-200LF
|
Avnet Americas | Resistor Trimmer, Cermet, 20 Ohm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3386X-1-200LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.5875 / $0.6674 | Buy Now |
DISTI #
06X9162
|
Avnet Americas | Resistor Trimmer, Cermet, 20 Ohm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 06X9162) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 9 Partner Stock |
|
$1.1500 / $1.6700 | Buy Now |
DISTI #
652-3386X-1-200LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN 20 OHMS 10% 0.5Watts Square RoHS: Compliant | 0 |
|
$0.7110 / $1.6100 | Order Now |
|
Onlinecomponents.com | Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.6060 / $0.9260 | Buy Now |
DISTI #
3386X-1-200LF
|
Avnet Americas | Resistor Trimmer, Cermet, 20 Ohm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3386X-1-200LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.5875 / $0.6674 | Buy Now |
DISTI #
06X9162
|
Avnet Americas | Resistor Trimmer, Cermet, 20 Ohm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 06X9162) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 9 Partner Stock |
|
$1.1500 / $1.6700 | Buy Now |
DISTI #
3386X-1-200LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 20 Ohm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: 3386X-1-200LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | TRIMMER 20 OHM 0.5W PC PIN | 25200 |
|
RFQ |
Part Details for 3386X-1-200LF
3386X-1-200LF CAD Models
3386X-1-200LF Part Data Attributes:
|
3386X-1-200LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386X-1-200LF
Bourns Inc
Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 20 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 3386X-1-200LF
This table gives cross-reference parts and alternative options found for 3386X-1-200LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386X-1-200LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3386X-1-200TT | RES,TAPPED,CERMET,20 OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE | Bourns Inc | 3386X-1-200LF vs 3386X-1-200TT |
3386X-1-200T | Trimmer, Cermet, 0.5W, 20ohm, 10% +/-Tol, -100,100ppm/Cel, 3819, | Bourns Inc | 3386X-1-200LF vs 3386X-1-200T |