Part Details for 3386X-1-202LF by Bourns Inc
Overview of 3386X-1-202LF by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85928-202LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 4 Rows, 24 Positions. | |
89036-202LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Solder-to-Board. | |
89095-202LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle, Right Angle, Press-Fit. |
Price & Stock for 3386X-1-202LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2288
|
Newark | Trimmer, Pot, 2K, 10%, 1Turn, Th, Track Resistance:2Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:Trimpot 3386 Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± Rohs Compliant: Yes |Bourns 3386X-1-202LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2250 |
|
$1.0100 / $1.7900 | Buy Now |
DISTI #
3386X-202LF-ND
|
DigiKey | TRIMMER 2K OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 7 Weeks Container: Tube |
357 In Stock |
|
$0.8260 / $1.8800 | Buy Now |
DISTI #
3386X-1-202LF
|
Avnet Americas | Resistor Trimmer, Cermet, 2 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3386X-1-202LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6500 / $0.7384 | Buy Now |
DISTI #
652-3386X-1-202LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 2Kohms 10% 0.5Watts Square RoHS: Compliant | 487 |
|
$0.7350 / $1.7200 | Buy Now |
DISTI #
70154116
|
RS | 3/8" Sq, Thru-Hole, TRIMMER, 2 Kilohms, Cermet, Single Turn | Bourns 3386X-1-202LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 / $1.6100 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant |
300 In Stock |
|
$0.7720 / $1.0250 | Buy Now |
|
Bristol Electronics | 89 |
|
RFQ | ||
|
Quest Components | TRIMMER, CERMET, 0.5W, 2000OHM, 300V, 10% +/-TOL, 100PPM/CEL, 1 TURN(S), 3819 | 71 |
|
$1.1920 / $2.3840 | Buy Now |
DISTI #
3386X-1-202LF
|
TTI | Trimmer Resistors - Through Hole 3/8" 2Kohms 10% 0.5Watts Square RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 1000 In Stock |
|
$0.8000 / $1.5000 | Buy Now |
DISTI #
3386X-1-202LF
|
TME | Potentiometer: mounting, single turn,vertical, 2kΩ, 500mW, ±10% Min Qty: 100 | 0 |
|
$0.8500 | RFQ |
Part Details for 3386X-1-202LF
3386X-1-202LF CAD Models
3386X-1-202LF Part Data Attributes
|
3386X-1-202LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386X-1-202LF
Bourns Inc
Trimmer, Cermet, 0.5W, 2000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 3386X-1-202LF
This table gives cross-reference parts and alternative options found for 3386X-1-202LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386X-1-202LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3386X-1-202T | RES,TAPPED,CERMET,2K OHMS,10% +/-TOL,-100,100PPM TC,3819 CASE | Bourns Inc | 3386X-1-202LF vs 3386X-1-202T |
3386X-1-202 | Trimmer, Cermet, 0.5W, 2000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS | Bourns Inc | 3386X-1-202LF vs 3386X-1-202 |
3386X-1-202TT | RES,TAPPED,CERMET,2K OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE | Bourns Inc | 3386X-1-202LF vs 3386X-1-202TT |
3386X-1-202TLF | Trimmer, Cermet, 0.5W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 3819 | Bourns Inc | 3386X-1-202LF vs 3386X-1-202TLF |