Part Details for 3386X-1-223LF by Bourns Inc
Overview of 3386X-1-223LF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3386X-1-223LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2504
|
Newark | Bourns Part Rohs Compliant: Yes |Bourns 3386X-1-223LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7340 / $0.7960 | Buy Now |
DISTI #
3386X-1-223LF-ND
|
DigiKey | TRIMMER 22K OHM 0.5W PC PIN SIDE Min Qty: 2000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8141 | Buy Now |
DISTI #
3386X-1-223LF
|
Avnet Americas | Resistor Trimmer, Cermet, 22 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3386X-1-223LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6500 / $0.7384 | Buy Now |
DISTI #
652-3386X-1-223LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 22Kohms 10% 0.5Watts Square RoHS: Compliant | 0 |
|
$0.7350 / $0.9450 | Order Now |
DISTI #
V99:2348_06237686
|
Arrow Electronics | Res Cermet Trimmer 22K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1806 | Americas - 1983 |
|
$0.2938 | Buy Now |
DISTI #
70408086
|
RS | 3/8" Sq, Thru-Hole, TRIMMER, 22 Kilohms, Cermet, Single Turn | Bourns 3386X-1-223LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 / $1.1000 | RFQ |
DISTI #
26701499
|
Verical | Res Cermet Trimmer 22K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1806 | Americas - 1983 |
|
$0.2938 | Buy Now |
DISTI #
3386X-1-223LF
|
Avnet Americas | Resistor Trimmer, Cermet, 22 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3386X-1-223LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6500 / $0.7384 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 47 |
|
$1.7668 | Buy Now |
DISTI #
2328582
|
Farnell | TRIMMER, POT, 22KOHM, 10%, 1TURN, TH RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$0.4888 / $1.5917 | Buy Now |
Part Details for 3386X-1-223LF
3386X-1-223LF CAD Models
3386X-1-223LF Part Data Attributes:
|
3386X-1-223LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386X-1-223LF
Bourns Inc
TRIMMER - 3/8" SQ ST CERMET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 22000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% |