Part Details for 3386X-1-502LF by Bourns Inc
Overview of 3386X-1-502LF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3386X-1-502LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2292
|
Newark | Trimmer, Pot, 5K, 1Turn, Th, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:3386 Series, Qualification:-Rohs Compliant: Yes |Bourns 3386X-1-502LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 400 |
|
$0.6690 / $1.0500 | Buy Now |
DISTI #
62J2520
|
Newark | Trimmer Potentiometer, 5Kohm 1Turn Through Hole, Track Resistance:5Kohm, Power Rating:500Mw, Resistance Tolerance: 10%, Product Range:Trimpot 3386 Series, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Packaging:Each Rohs Compliant: Yes |Bourns 3386X-1-502LF Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6490 / $0.9360 | Buy Now |
DISTI #
3386X-502LF-ND
|
DigiKey | TRIMMER 5K OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 7 Weeks Container: Tube |
332 In Stock |
|
$0.7878 / $1.7300 | Buy Now |
DISTI #
3386X-1-502LF
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3386X-1-502LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6500 / $0.7384 | Buy Now |
DISTI #
652-3386X-1-502LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 5Kohms 10% 0.5Watts Square RoHS: Compliant | 1331 |
|
$0.7870 / $1.5300 | Buy Now |
DISTI #
70154117
|
RS | Trimmer, Cermet, Rest 5 Kilohms, PCB, 1 Turn, Pwr-Rtg 0.5W | Bourns 3386X-1-502LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 103 |
|
$0.7600 / $1.0100 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant |
500 In Stock |
|
$0.6560 / $0.8490 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 5000 ohm | 1000 |
|
$0.7875 / $1.8750 | Buy Now |
DISTI #
3386X-1-502LF
|
TTI | Trimmer Resistors - Through Hole 3/8" 5Kohms 10% 0.5Watts Square RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 410 In Stock |
|
$0.6600 / $0.8000 | Buy Now |
DISTI #
3386X-1-502LF
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3386X-1-502LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6500 / $0.7384 | Buy Now |
Part Details for 3386X-1-502LF
3386X-1-502LF CAD Models
3386X-1-502LF Part Data Attributes
|
3386X-1-502LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386X-1-502LF
Bourns Inc
Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 3386X-1-502LF
This table gives cross-reference parts and alternative options found for 3386X-1-502LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386X-1-502LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3386X-1-502TT | RES,TAPPED,CERMET,5K OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE | Bourns Inc | 3386X-1-502LF vs 3386X-1-502TT |