There are no models available for this part yet.
Overview of 3386X-DF6-503LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-405-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,3 Positions, 2.54 mm (0.100in) Pitch. | |
93689-105-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , 3 Positions, 2.54mm (0.100in) Pitch | |
51940-503LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 36S Vertical Receptacle. |
Price & Stock for 3386X-DF6-503LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33M2911
|
Newark | Trimmer, Pot, 50K, 1Turn, Th, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:50Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:3386 Series, Msl:- Rohs Compliant: Yes |Bourns 3386X-DF6-503LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3500 | Buy Now | |
DISTI #
3386X-DF6-503LF-ND
|
DigiKey | TRIMMER 50K OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 7 Weeks Container: Tube |
496 In Stock |
|
$1.0894 / $2.4800 | Buy Now | |
DISTI #
3386X-DF6-503LF
|
Avnet Americas | Resistor Trimmer, Cermet, 50 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3386X-DF6-503LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9000 / $1.0224 | Buy Now | |
DISTI #
652-3386X-DF6-503LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" SQ TRIM POT 50K ST SEALED CERMET RoHS: Compliant | 0 |
|
$1.0900 / $2.4000 | Order Now | |
DISTI #
73648782
|
RS | TRIMMER - 3/8in SQ ST CERMET | Bourns 3386X-DF6-503LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 / $1.4700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9190 / $1.2240 | Buy Now | ||
DISTI #
3386X-DF6-503LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 50 kOhm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: 3386X-DF6-503LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.9190 / $1.2240 | Buy Now |
CAD Models for 3386X-DF6-503LF by Bourns Inc
Part Data Attributes for 3386X-DF6-503LF by Bourns Inc
3386X-DF6-503LF
Bourns Inc
|
|
---|---|
Samacsys Manufacturer
|
Bourns
|
Want to compare parts?
-
3386X-DF6-503LFBourns IncVS
-