Part Details for 3388 by Keystone Electronics Corp
Overview of 3388 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3388
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6958
|
Newark | Rivet Rohs Compliant: Yes |Keystone 3388 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0680 / $0.0750 | Buy Now |
DISTI #
36-3388-ND
|
DigiKey | RIVET SEMI-TUBE 0.156" BRASS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
925 In Stock |
|
$0.0606 / $0.1600 | Buy Now |
DISTI #
534-3388
|
Mouser Electronics | Screws & Fasteners RIVETS BRASS RoHS: Compliant | 420 |
|
$0.0570 / $0.1400 | Buy Now |
DISTI #
71172250
|
RS | Brass Semi-Tubular Rivet, Mount Hole .128",Head .218",.121" O.D.,.156" Tube | Keystone Electronics 3388 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0680 / $0.0750 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0539 | Buy Now |
|
Bisco Industries | 626 |
|
Buy Now | ||
DISTI #
KEYS3388
|
TME | Rivet, brass, Rivet diam: 3.06mm, L.rivet: 3.9mm, Øhead: 5.5mm Min Qty: 100 | 302 |
|
$0.0670 / $0.0860 | Buy Now |
DISTI #
000000000000033201
|
Sager | Screws & Fasteners RIVETS BRASS Min Qty: 1000 | 0 |
|
$0.0458 / $0.0501 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15000 |
|
$0.0500 / $0.0800 | Buy Now |