Part Details for 33884 by Wiha Quality Tools
Overview of 33884 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433884XXXF | Renesas Electronics Corporation | 8-bit Microcomputers for Consumer Electronics, Communication Equipment and Battery Powered Applications (Non Promotion), , / | |
HD6433884XXXW | Renesas Electronics Corporation | 8-bit Microcomputers for Consumer Electronics, Communication Equipment and Battery Powered Applications (Non Promotion), , / | |
HD6433884XXXH | Renesas Electronics Corporation | 8-bit Microcomputers for Consumer Electronics, Communication Equipment and Battery Powered Applications (Non Promotion), , / |
Price & Stock for 33884
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6282
|
Newark | 12 Point - 1/2" Drive Deep Socket 28.0Mm Rohs Compliant: Yes |Wiha 33884 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9100 | Buy Now |
DISTI #
431-33884-ND
|
DigiKey | SOCKET 12 POINT DEEP SOCKET 28MM Min Qty: 3 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6800 | Buy Now |
DISTI #
596-33884
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 12 Point - 1/2" Drive Deep Socket 28.0mm | 0 |
|
$17.3700 / $18.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.1700 / $28.8000 | Buy Now |