There are no models available for this part yet.
Overview of 3389 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V3389S4BC | Renesas Electronics Corporation | 64K x 18 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O's | |
70V3389S5BCI | Renesas Electronics Corporation | 64K x 18 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O's | |
70V3389S5PRFI8 | Renesas Electronics Corporation | 64K x 18 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O's |
Price & Stock for 3389 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
836-3389
|
Mouser Electronics | Conduit Fittings & Accessories RP 95-260 BLACK RoHS: Compliant | 0 |
|
$0.1440 / $0.1890 | Order Now | |
DISTI #
73508331
|
RS | Rectangular Blanking Port Plug, .37"L x 1.02"W Mounting Hole, Black | Heyco 3389 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1650 / $0.1950 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1431 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0814 / $0.1707 | Buy Now | ||
DISTI #
HEY3389
|
DB Roberts | RP 95-260 BLACK | 0 |
|
RFQ |
CAD Models for 3389 by Heyco
Part Data Attributes for 3389 by Heyco
3389
Heyco
|
|
---|---|
Samacsys Manufacturer
|
Heyco
|
Want to compare parts?
-
3389HeycoVS
-