Part Details for 338935-000 by TE Connectivity
Overview of 338935-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 338935-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338935-000
|
Avnet Americas | Connector Accessories Tinel-Lock Backshell with Ring Size 27/18 ST Aluminum Alloy Cadmium Finish Olive Drab - Bulk (Alt: 338935-000) RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$68.1568 / $82.0192 | Buy Now |
DISTI #
RYCTXR54AB00-1806BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AB00-1806BI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR54AB00-1806BI | 0 |
|
$69.9100 / $146.4200 | Buy Now |
DISTI #
RYCTXR54AB00-1806BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AB00-1806BI | 0 |
|
Buy Now | |
DISTI #
338935-000
|
Avnet Abacus | (Alt: 338935-000) RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR54AB00-1806BI | 0 |
|
$69.9100 / $146.4200 | Buy Now |
Part Details for 338935-000
338935-000 CAD Models
338935-000 Part Data Attributes
|
338935-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
338935-000
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Length | 1 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |