Part Details for 338CKE025M by Cornell Dubilier Electronics Inc
Overview of 338CKE025M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 338CKE025M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4920
|
Newark | Cap, 3300Uf, 25V, Alu Elec, Radial, Capacitance:3300Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Cornell Dubilier 338CKE025M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 848 |
|
$0.6480 / $0.7660 | Buy Now |
DISTI #
1572-1127-ND
|
DigiKey | CAP ALUM 3300UF 20% 25V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2881 In Stock |
|
$0.5740 / $1.6200 | Buy Now |
DISTI #
598-338CKE025M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 25V 20% RoHS: Compliant | 675 |
|
$0.5730 / $1.6400 | Buy Now |
DISTI #
54155216
|
Verical | Cap Aluminum Lytic 3300uF 25V 20%( 16 X 25mm) Radial 7.5mm 0.1005 Ohm 1645mA 2000h 105°C RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 3000 |
|
$0.6284 / $0.7017 | Buy Now |
DISTI #
338CKE025M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 25V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 200 In Stock |
|
$0.5800 / $0.9100 | Buy Now |
|
PUI | Min Qty: 600 Package Multiple: 300 Lead time: 23 Weeks, 0 Days | 3400 |
|
RFQ |
Part Details for 338CKE025M
338CKE025M CAD Models
338CKE025M Part Data Attributes
|
338CKE025M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
338CKE025M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 100.5 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.825 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1645 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 338CKE025M
This table gives cross-reference parts and alternative options found for 338CKE025M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 338CKE025M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL214836332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 338CKE025M vs MAL214836332E3 |
25ZLH3300MCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 338CKE025M vs 25ZLH3300MCC16X25 |
25ZLH3300MEFCSG16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | 338CKE025M vs 25ZLH3300MEFCSG16X25 |
25ZLH3300MEFCCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 338CKE025M vs 25ZLH3300MEFCCC16X25 |
105RG338M025EK2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | 338CKE025M vs 105RG338M025EK2B |
B41821A5338M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 338CKE025M vs B41821A5338M004 |
105RG338M025EK2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | 338CKE025M vs 105RG338M025EK2F |
B41821A5338M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 338CKE025M vs B41821A5338M000 |
25YXJ3300MCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 338CKE025M vs 25YXJ3300MCC16X25 |
105RG338M025EK2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 338CKE025M vs 105RG338M025EK2E |