Part Details for 338CKE035M by Cornell Dubilier Electronics Inc
Overview of 338CKE035M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 338CKE035M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1725-ND
|
DigiKey | CAP ALUM 3300UF 20% 35V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3014 In Stock |
|
$0.8888 / $1.7200 | Buy Now |
DISTI #
598-338CKE035M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 35V 20% RoHS: Compliant | 195 |
|
$0.8880 / $1.7200 | Buy Now |
DISTI #
338CKE035M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 35V 20% Min Qty: 4200 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.9700 | Buy Now |
Part Details for 338CKE035M
338CKE035M CAD Models
338CKE035M Part Data Attributes
|
338CKE035M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
338CKE035M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 90.5 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.155 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1820 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |