Part Details for 338CKH025M by Cornell Dubilier Electronics Inc
Overview of 338CKH025M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 338CKH025M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1441-ND
|
DigiKey | CAP ALUM 3300UF 20% 25V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5250 In Stock |
|
$0.6962 / $1.3400 | Buy Now |
DISTI #
598-338CKH025M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 25V 20% LYTICS/IC RoHS: Compliant | 0 |
|
$0.6960 | Order Now |
DISTI #
338CKH025M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 25V 20% LYTICS/IC Min Qty: 6000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.7000 / $0.7100 | Buy Now |
Part Details for 338CKH025M
338CKH025M CAD Models
338CKH025M Part Data Attributes
|
338CKH025M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
338CKH025M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 100.5 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.825 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1800 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |