Part Details for 338CKS050M by Cornell Dubilier Electronics Inc
Overview of 338CKS050M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 338CKS050M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338CKS050M-ND
|
DigiKey | CAP ALUM 3300UF 20% 50V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4225 In Stock |
|
$1.3700 / $3.1600 | Buy Now |
DISTI #
598-338CKS050M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 50V 20% LYTICS/IC RoHS: Compliant | 3930 |
|
$1.4400 / $2.2200 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$2.3040 / $3.4560 | Buy Now | |
DISTI #
338CKS050M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 50V 20% LYTICS/IC Min Qty: 4000 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$1.4800 | Buy Now |
Part Details for 338CKS050M
338CKS050M CAD Models
338CKS050M Part Data Attributes
|
338CKS050M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
338CKS050M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80.4 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.65 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3220 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 338CKS050M
This table gives cross-reference parts and alternative options found for 338CKS050M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 338CKS050M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8332LFM1835WPN98E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 338CKS050M vs 8332LFM1835WPN98E0 |
8332LFM1835WPN7A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 338CKS050M vs 8332LFM1835WPN7A |
8332LFM1835WPN2850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 338CKS050M vs 8332LFM1835WPN2850 |
8332LFM1835WPN78EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 338CKS050M vs 8332LFM1835WPN78EP |
8332LFM1835WPN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 338CKS050M vs 8332LFM1835WPN7C |
8332LFM1835WPN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 338CKS050M vs 8332LFM1835WPN4M |
8332LFM1835WPN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 338CKS050M vs 8332LFM1835WPN1P |
8332LFM1835WPN4B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 338CKS050M vs 8332LFM1835WPN4B |
1332LFM1835WPN58EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 338CKS050M vs 1332LFM1835WPN58EP |
1332LFM1835WPN48FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 338CKS050M vs 1332LFM1835WPN48FP |