Part Details for 3399-6626 by 3M Interconnect
Overview of 3399-6626 by 3M Interconnect
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI5662/6IN | Renesas Electronics Corporation | Dual 8-Bit, 60 MSPS A/D Converter with Internal Voltage Reference, MQFP, /Tray | |
70T3399S133BFI8 | Renesas Electronics Corporation | 128K x 18 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
70V3399S133BCI | Renesas Electronics Corporation | 128K x 18 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O's |
Price & Stock for 3399-6626
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W2314
|
Newark | Wire-To-Board Connector, 3000 Series, Idc/Idt, Receptacle, 26, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |3M 3399-6626 (Alternate Part Number: 00054007336488 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$2.4600 / $4.0600 | Buy Now |
DISTI #
94F8852
|
Newark | Wire-To-Board Connector, Receptacle, 26 Position, 2 Row, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:26Contacts, Connector Mounting:Cable Mount, Gender:Receptaclerohs Compliant: Yes |3M 3399-6626 (Alternate Part Number: 00054007336488 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 / $4.9500 | Buy Now |
DISTI #
3M11937-ND
|
DigiKey | CONN RCPT 26P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1439 In Stock |
|
$3.6621 / $6.6100 | Buy Now |
DISTI #
517-3399-6626
|
Mouser Electronics | Headers & Wire Housings 26P IDC SOCKET RoHS: Compliant | 1024 |
|
$3.8500 / $6.6100 | Buy Now |
DISTI #
MMM7100251655
|
Heilind Electronics | 3399-6626 XP700004961 | Americas - 126 in Stock225 On Order |
|
$4.2597 / $5.4524 | Buy Now |
DISTI #
83599297
|
Verical | Conn IDC Connector SKT 26 POS 1.27mm IDT RA Cable Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2424 | Americas - 1128 |
|
$2.9892 / $5.1023 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 26 Contacts, Socket, 0.1 Pitch, IDC Terminal | 1 |
|
$12.0000 / $14.4000 | Buy Now |
DISTI #
3399-6626
|
TTI | Headers & Wire Housings 26P IDC SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Kit | Americas - 0 |
|
$3.6200 / $4.2700 | Buy Now |
DISTI #
MMM7100251655
|
Interstate Connecting Components | 3399-6626 XP700004961 | 2952 On Order |
|
$4.2597 / $5.4524 | Buy Now |
DISTI #
C1S732400628620
|
Chip1Stop | Conn IDC Connector SKT 26 POS 1.27mm IDT RA Cable Mount Loose RoHS: Compliant | 1180 |
|
$2.2800 / $5.1600 | Buy Now |
Part Details for 3399-6626
3399-6626 CAD Models
3399-6626 Part Data Attributes
|
3399-6626
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3399-6626
3M Interconnect
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.3 inch | |
Body Depth | 0.64 inch | |
Body Length | 1.48 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER PBT | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CUL; UL | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 0.334 N |
Alternate Parts for 3399-6626
This table gives cross-reference parts and alternative options found for 3399-6626. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3399-6626, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E842-812-2609-418 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 3399-6626 vs E842-812-2609-418 |
FCN-747B026-AU/0 | 26 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | FUJITSU Semiconductor Limited | 3399-6626 vs FCN-747B026-AU/0 |
71601-726 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | Amphenol FCi | 3399-6626 vs 71601-726 |
87568-2664 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle, | Molex | 3399-6626 vs 87568-2664 |
15-49-6261 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 3399-6626 vs 15-49-6261 |
66902-726LF | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle, LEAD FREE | Amphenol FCi | 3399-6626 vs 66902-726LF |
89126-0011HA | 26 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 3399-6626 vs 89126-0011HA |
842-812-2609-118 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 3399-6626 vs 842-812-2609-118 |
DF11-26DS-2R26 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking Mech, Black Insulator, Socket | Hirose Electric Co Ltd | 3399-6626 vs DF11-26DS-2R26 |
842-812-2609-418 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 3399-6626 vs 842-812-2609-418 |