Part Details for 3399-J000 by 3M Interconnect
Overview of 3399-J000 by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-9LPBMTRJ00-001 | Amphenol Cables on Demand | Amphenol FO-9LPBMTRJ00-001 MT-RJ Connector Loopback Cable: Single-Mode 9/125 Fiber Optic Port Testing .1m | |
FO-50LPBMTRJ0-001 | Amphenol Cables on Demand | Amphenol FO-50LPBMTRJ0-001 MT-RJ Connector Loopback Cable: Multimode 50/125 Fiber Optic Port Testing .1m | |
70T3399S133BFI8 | Renesas Electronics Corporation | 128K x 18 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's |
Price & Stock for 3399-J000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M8381
|
Newark | Header Connector, cable Mount, plug,26 Contacts, skt,0.1 Pitch, idc Terminal |3M 3399-J000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4000 | Buy Now |
DISTI #
3399-J000-ND
|
DigiKey | CONN RCPT 26P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3492 | Buy Now |
DISTI #
3937-3399-J000-ND
|
DigiKey | CONN RCPT 26P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$5.7500 | Buy Now |
DISTI #
7100251694
|
Avnet Americas | Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100251694) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
$2.8144 | Buy Now |
DISTI #
517-3399-J000
|
Mouser Electronics | Headers & Wire Housings 26P IDC SOCKET W/O STRAIN RELIEF RoHS: Compliant | 0 |
|
$3.8300 / $4.1900 | Order Now |
DISTI #
MMM7100251694
|
Heilind Electronics | 7010348786 80610563381 26/SKT/PRASB/CL/CA.REC.ODDROW/ | Americas - 0 in Stock |
|
$3.8969 / $4.0207 | Buy Now |
|
Bristol Electronics | 172 |
|
RFQ |
Part Details for 3399-J000
3399-J000 CAD Models
3399-J000 Part Data Attributes
|
3399-J000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3399-J000
3M Interconnect
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 3M, POLARIZED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.409 inch | |
Body Length | 1.48 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 3399-J000
This table gives cross-reference parts and alternative options found for 3399-J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3399-J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E842-812-2609-418 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 3399-J000 vs E842-812-2609-418 |
FCN-747B026-AU/0 | 26 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | FUJITSU Semiconductor Limited | 3399-J000 vs FCN-747B026-AU/0 |
71601-726 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | Amphenol FCi | 3399-J000 vs 71601-726 |
87568-2664 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle, | Molex | 3399-J000 vs 87568-2664 |
15-49-6261 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 3399-J000 vs 15-49-6261 |
66902-726LF | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle, LEAD FREE | Amphenol FCi | 3399-J000 vs 66902-726LF |
89126-0011HA | 26 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 3399-J000 vs 89126-0011HA |
842-812-2609-118 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 3399-J000 vs 842-812-2609-118 |
DF11-26DS-2R26 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking Mech, Black Insulator, Socket | Hirose Electric Co Ltd | 3399-J000 vs DF11-26DS-2R26 |
842-812-2609-418 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 3399-J000 vs 842-812-2609-418 |