Part Details for 3399 by Triplett Corporation
Overview of 3399 by Triplett Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3399
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K7028
|
Newark | Continuity Tester, Tester Type:-, Resistance:-, External Height:3.7", External Width:2.4", External Depth:1.1", Product Range:-, Battery Size Code:9V, Colour:Red, No. Of Batteries:2 Rohs Compliant: Yes |Triplett 3399 (Alternate Part Number: 5018341033996 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$109.9900 | Buy Now |
DISTI #
4958-3399-ND
|
DigiKey | FOX AND HOUND PREMIUM TONE/PROBE Min Qty: 1 Lead time: 1 Weeks Container: Case |
4 In Stock |
|
$112.7520 / $128.3000 | Buy Now |
|
Onlinecomponents.com | Fox & Hound - Fox 2 & Hound 3 Wire Tracing Kit w/ Carrying Case RoHS: Compliant |
1 In Stock |
|
$97.4600 / $109.9900 | Buy Now |
|
Master Electronics | Fox & Hound - Fox 2 & Hound 3 Wire Tracing Kit w/ Carrying Case RoHS: Compliant |
1 In Stock |
|
$97.4600 / $109.9900 | Buy Now |
DISTI #
42856.1
|
TestEquity LLC | Triplett 3399 Fox & Hound, Fox 2 & Hound 3 Wire Tracing Kit w/ Carrying Case | 0 |
|
$109.9900 | Buy Now |