There are no models available for this part yet.
Overview of 339B-359-R-2-X by American Technical Ceramics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4339-BL | Coilcraft Inc | SMPS Transformer, 7.6W, ROHS COMPLIANT | |
Q4339-B | Coilcraft Inc | SMPS Transformer, |
Price & Stock for 339B-359-R-2-X by American Technical Ceramics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK3440
|
Newark | Time Delay Relay, Dpdt, 10A, 250V/30V |Atc 339B-359-R-2-X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$173.7300 / $210.7900 | Buy Now | |
DISTI #
58Y3074
|
Newark | Plug-In Adjustable Tdr |Atc 339B-359-R-2-X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.8500 | Buy Now |