Part Details for 33C108RPF1I-30 by Maxwell Technologies
Overview of 33C108RPF1I-30 by Maxwell Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 33C108RPF1I-30
33C108RPF1I-30 CAD Models
33C108RPF1I-30 Part Data Attributes:
|
33C108RPF1I-30
Maxwell Technologies
Buy Now
Datasheet
|
Compare Parts:
33C108RPF1I-30
Maxwell Technologies
Standard SRAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXWELL TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | STANDARD SRAM |