Part Details for 33MMCX-BNC-50-1 by HUBER+SUHNER
Overview of 33MMCX-BNC-50-1 by HUBER+SUHNER
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 33MMCX-BNC-50-1
33MMCX-BNC-50-1 CAD Models
33MMCX-BNC-50-1 Part Data Attributes
|
33MMCX-BNC-50-1
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
33MMCX-BNC-50-1
HUBER+SUHNER
RF Connector Adapter, MMCX-BNC, Male-Female, Plug-jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Adapter Style | MMCX-BNC | |
Additional Feature | VSWR MAX AT 4GHZ: 1.15 | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | BAYONET-SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.21 |
Alternate Parts for 33MMCX-BNC-50-1
This table gives cross-reference parts and alternative options found for 33MMCX-BNC-50-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 33MMCX-BNC-50-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32BNC-MMCX50-1 | MALE-FEMALE, RF STRAIGHT ADAPTER | HUBER+SUHNER | 33MMCX-BNC-50-1 vs 32BNC-MMCX50-1 |
31MMCX-SMA50-1 | FEMALE-FEMALE, RF STRAIGHT ADAPTER | HUBER+SUHNER | 33MMCX-BNC-50-1 vs 31MMCX-SMA50-1 |