Part Details for 33_716-N-50-1/---_UE by HUBER+SUHNER
Overview of 33_716-N-50-1/---_UE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 33_716-N-50-1/---_UE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-33_716-N-50-1/---_UE-ND
|
DigiKey | 33_716-N-50-1/---_UE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$142.9352 / $167.5800 | Buy Now |
DISTI #
455-33716N501UE
|
Mouser Electronics | RF Adapters - Between Series 7/16 plug(m) to N jack(f) RoHS: Compliant | 7 |
|
$142.9300 / $167.5200 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - 7/16 - N - 50 Ohm - plug / jack (male / female) RoHS: Compliant | 0 |
|
$92.8500 / $160.4100 | Buy Now |
DISTI #
36459571
|
Verical | Conn 7/16-Type N Adapter 0Hz to 7.5GHz 50Ohm ST M/F Silver/Gold Single RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$127.6500 | Buy Now |
Part Details for 33_716-N-50-1/---_UE
33_716-N-50-1/---_UE CAD Models
33_716-N-50-1/---_UE Part Data Attributes
|
33_716-N-50-1/---_UE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
33_716-N-50-1/---_UE
HUBER+SUHNER
RF Connector Adapter, 7/16-N, Male-Female, Plug-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | 7/16-N | |
Additional Feature | STANDARD: IEC 61169-4, DIN 47223 | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
MIL Conformance | YES | |
Operating Frequency-Max | 7.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.18 |