Part Details for 33_N-BNC-75-1/133_UE by HUBER+SUHNER
Overview of 33_N-BNC-75-1/133_UE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33_N-BNC-75-1/133_UE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-33_N-BNC-75-1/133_UE-ND
|
DigiKey | 33_N-BNC-75-1/133_UE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.1000 | Buy Now |
DISTI #
455-33NBNC751133UE
|
Mouser Electronics | RF Adapters - Between Series N plug(m) to BNC jack(f) | 1 |
|
$63.5800 / $72.0700 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - N - BNC - 75 Ohm - plug / jack (male / female) RoHS: Compliant | 0 |
|
$39.8800 / $73.9200 | Buy Now |
Part Details for 33_N-BNC-75-1/133_UE
33_N-BNC-75-1/133_UE CAD Models
33_N-BNC-75-1/133_UE Part Data Attributes
|
33_N-BNC-75-1/133_UE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
33_N-BNC-75-1/133_UE
HUBER+SUHNER
RF Connector Adapter, N-BNC, Male-Female, Plug-jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Adapter Style | N-BNC | |
Additional Feature | STANDARDS: IEC 60169-16; MIL-STD-348A/304 | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
MIL Conformance | YES | |
Operating Frequency-Max | 1 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |