Part Details for 33_QMA-PC35-50-1/1--_NE by HUBER+SUHNER
Overview of 33_QMA-PC35-50-1/1--_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33_QMA-PC35-50-1/1--_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-33_QMA-PC35-50-1/1--_NE-ND
|
DigiKey | 33_QMA-PC35-50-1/1--_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$178.3300 | Buy Now |
DISTI #
455-33QMAPC355011NE
|
Mouser Electronics | RF Adapters - Between Series QMA plug(m) to PC3.5 jack(f) | 0 |
|
$172.7100 / $172.7300 | Order Now |
|
Onlinecomponents.com | Coaxial Adapter - QMA - PC 3.5 - 50 Ohm - plug / jack (male / female) | 0 |
|
$147.5500 / $170.6800 | Buy Now |
Part Details for 33_QMA-PC35-50-1/1--_NE
33_QMA-PC35-50-1/1--_NE CAD Models
33_QMA-PC35-50-1/1--_NE Part Data Attributes:
|
33_QMA-PC35-50-1/1--_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
33_QMA-PC35-50-1/1--_NE
HUBER+SUHNER
RF Connector Adapter, QMA-PC3.5, Male-Female, Plug-jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | QMA-PC3.5 | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSTYROL | |
MIL Conformance | NO | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.11 |