Part Details for 33_TNC-SMA-50-1/1--_UE by HUBER+SUHNER
Overview of 33_TNC-SMA-50-1/1--_UE by HUBER+SUHNER
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058TNCMFRP-010 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-010 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058TNCMFRP-003 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-003 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
CO-058TNCMFRP-015 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-015 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 15 ft |
Price & Stock for 33_TNC-SMA-50-1/1--_UE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-33_TNC-SMA-50-1/1--_UE-ND
|
DigiKey | 33_TNC-SMA-50-1/1--_UE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$76.2972 / $94.6800 | Buy Now |
DISTI #
455-33TNCSMA5011UE
|
Mouser Electronics | RF Adapters - Between Series TNC plug(m) to SMA jack(f) RoHS: Compliant | 50 |
|
$74.3600 / $91.0200 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - TNC - SMA - 50 Ohm - plug / jack (male / female) RoHS: Compliant |
10 In Stock |
|
$52.3800 / $90.6300 | Buy Now |
DISTI #
81047745
|
Verical | Conn TNC-SMA Adapter 0Hz to 10GHz 50Ohm ST PL/F Gold RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2414 | Americas - 9 |
|
$86.5670 / $117.8190 | Buy Now |
|
Quest Components | TNC-SMA, PLUG-JACK | 2 |
|
$54.6000 | Buy Now |
|
Master Electronics | Coaxial Adapter - TNC - SMA - 50 Ohm - plug / jack (male / female) RoHS: Compliant |
10 In Stock |
|
$52.3800 / $90.6300 | Buy Now |
Part Details for 33_TNC-SMA-50-1/1--_UE
33_TNC-SMA-50-1/1--_UE CAD Models
33_TNC-SMA-50-1/1--_UE Part Data Attributes
|
33_TNC-SMA-50-1/1--_UE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
33_TNC-SMA-50-1/1--_UE
HUBER+SUHNER
RF Connector Adapter, TNC-SMA, Plug-jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | TNC-SMA | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C |