Part Details for 33_UHF-BNC-0-1/032_-E by HUBER+SUHNER
Overview of 33_UHF-BNC-0-1/032_-E by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for 33_UHF-BNC-0-1/032_-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-33_UHF-BNC-0-1/032_-E-ND
|
DigiKey | 33_UHF-BNC-0-1/032_-E Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.9600 | Buy Now |
DISTI #
455-33UHFBNC01032E
|
Mouser Electronics | RF Adapters - Between Series 33_UHF-BNC-0-1/032_-E | 0 |
|
$65.8600 / $75.9100 | Order Now |
|
Onlinecomponents.com | Coaxial Adapter - UHF - BNC - X Ohm - plug / jack (male / female) RoHS: Compliant | 0 |
|
$44.7900 / $83.0000 | Buy Now |
Part Details for 33_UHF-BNC-0-1/032_-E
33_UHF-BNC-0-1/032_-E CAD Models
33_UHF-BNC-0-1/032_-E Part Data Attributes
|
33_UHF-BNC-0-1/032_-E
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
33_UHF-BNC-0-1/032_-E
HUBER+SUHNER
RF Connector Adapter, UHF-BNC, Male-Female, Plug-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | UHF-BNC | |
Additional Feature | STANDARDS: IEC 60169-12 | |
Body/Shell Style | PLUG-JACK | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PP/PFA/PTFE | |
MIL Conformance | NO | |
Operating Frequency-Max | 0.2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |