Part Details for 33N-QN-U50-1-133NE by Fairview Microwave Inc
Overview of 33N-QN-U50-1-133NE by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33N-QN-U50-1-133NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | N Male (Plug) to QN Female (Jack) Adapter | 0 |
|
$149.3400 / $160.4000 | Buy Now |
DISTI #
33N-QN-U50-1-133NE
|
Fairview Microwave | Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: QN, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 11 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. N Male (Plug) to QN Female (Jack) Adapter, N adapter 33N-QN-U50-1-133NE from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our N to QN adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm N adapter is manufactured to precise RF adapter specifications. N to QN adapter is constructed with male gender on side 1 and female on side 2. 33N-QN-U50-1-133NE N male to QN female coaxial adapter from Fairview is a straight body style. This straight N connector adapter is an in-line RF adapter design. Fairview male N to female QN adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight N adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build N and QN coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 0 |
|
$150.8500 / $167.6100 | Buy Now |