33SUPER-3/4X20FT by: 3M

Part Details for 33SUPER-3/4X20FT by 3M

Overview of 33SUPER-3/4X20FT by 3M

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 33SUPER-3/4X20FT

Part # Distributor Description Stock Price Buy
DISTI # 33SUPER-3/4X20FT
Standard Electric Supply 3M 33SUPER-3/4X20FT Electrical Tape. Scotch , 7000058432, Premium Grade Electrical Tape, 20 ft Length, 3/4 in Width, 7 mil Thickness, Black, Rubber Adhesive, PVC Backing, 28 to 60 in-oz Adhesion Strength, 600 VAC, 1150 V/mil Dielectric Strength, 15 in-lb Tensile Strength, 220 deg F Maximum Operating, Specifications Met: ASTM D3005. Additional Description: 3M -33SUPER-3/4X20FT SUPER 33+ 3/4 X 20' TAPE 7000058432. Catalog Description: Scotch&#xAE, Super 33+ Vinyl Electrical Tape is a 7 mil thick, premium grade tape that provides electrical insulation for all wires and cables rated up to 600V. The flame retardant tape withstands a temperature range of 0 to 221 &#xB0, F ( 18 to 105 &#xB0, C). It is compatible with solid dielectric cable insulation, synthetic cable insulations, jackets and splicing compounds.. Min Qty: 1 Package Multiple: 1 642
  • 1 $3.4100
$3.4100 Buy Now

Part Details for 33SUPER-3/4X20FT

33SUPER-3/4X20FT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 33SUPER-3/4X20FT by 3M.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 33SUPER-3/4X20FT by 3M

  • Please alert me when 33SUPER-3/4X20FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 33SUPER-3/4X20FT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 33SUPER-3/4X20FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 33SUPER-3/4X20FT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 33SUPER-3/4X20FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 33SUPER-3/4X20FT by 3M

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: