Part Details for 33TS3004-44BSMT1 by Conec Corporation
Overview of 33TS3004-44BSMT1 by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33TS3004-44BSMT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 33TS3004-44BSMT1
33TS3004-44BSMT1 CAD Models
33TS3004-44BSMT1 Part Data Attributes
|
33TS3004-44BSMT1
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
33TS3004-44BSMT1
Conec Corporation
Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.453 inch | |
Body Depth | 0.811 inch | |
Body Length | 0.44 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Style | TELCOM, MODULAR | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 6u inch | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for 33TS3004-44BSMT1
This table gives cross-reference parts and alternative options found for 33TS3004-44BSMT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 33TS3004-44BSMT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
33TS3004-44BSMT2 | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Jack | Conec Corporation | 33TS3004-44BSMT1 vs 33TS3004-44BSMT2 |