Part Details for 34 32 130 ESD by KNIPEX
Overview of 34 32 130 ESD by KNIPEX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for 34 32 130 ESD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1271
|
Newark | Electronic Plier, Precision, Esd, Plier Style:Round Nose, Jaw Opening Max:-, Overall Length:135Mm, Product Range:-, Svhc:No Svhc (27-Jun-2018), Handle Type:Two Colour Dual Component, Jaw Length:23.7Mm, Jaw Type:Round Pointed, Rohs Compliant: Na |Knipex 34 32 130 ESD (Alternate Part Number: 4003773061670 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.6400 / $59.8300 | Buy Now |
DISTI #
2172-3432130ESD-ND
|
DigiKey | PLIERS-ANGLED ESD HANDLES Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$60.0544 / $69.9200 | Buy Now |
DISTI #
KNP.3432130ESD
|
TME | Pliers, round, ESD, 130mm Min Qty: 1 | 1 |
|
$48.2100 / $51.6600 | Buy Now |
Part Details for 34 32 130 ESD
34 32 130 ESD CAD Models
34 32 130 ESD Part Data Attributes
|
34 32 130 ESD
KNIPEX
Buy Now
|
Compare Parts:
34 32 130 ESD
KNIPEX
|
Samacsys Manufacturer | KNIPEX |