Part Details for 34 32 130 by KNIPEX
Overview of 34 32 130 by KNIPEX
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34 32 130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0680
|
Newark | Electronics Pliers-Round Tips |Knipex 34 32 130 (Alternate Part Number: 4003773061496 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.4600 | Buy Now |
DISTI #
2172-3432130-ND
|
DigiKey | PRECISION PLIERS-ROUND TIPS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$57.6456 / $65.3300 | Buy Now |
DISTI #
KNP.3432130
|
TME | Pliers, round, 130mm Min Qty: 1 | 3 |
|
$44.5700 / $47.7500 | Buy Now |
DISTI #
4292742
|
Farnell | RELAY ADJUSTING PLIERS RoHS: Not Compliant Min Qty: 6 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$63.2496 | Buy Now |