Part Details for 34-1018 by Amphenol RF
Overview of 34-1018 by Amphenol RF
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34-1018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn HD-BNC RCP 0Hz to 4GHz 75Ohm Solder ST Edge Mount Gold Bag RoHS: Compliant |
82 In Stock |
|
$4.5800 / $6.9900 | Buy Now |
|
Master Electronics | Conn HD-BNC RCP 0Hz to 4GHz 75Ohm Solder ST Edge Mount Gold Bag RoHS: Compliant |
82 In Stock |
|
$4.5800 / $6.9900 | Buy Now |