Part Details for 34-102100-GRU1K by Gruber Industries Inc
Overview of 34-102100-GRU1K by Gruber Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51740-10210002ACLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Receptacle, With Guide Pin 2P 100S 2P | |
51760-10210002AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 100S 2P STB Right Angle Receptacle. | |
54111-102100800LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 34-102100-GRU1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4871-34-102100-GRU1KTB-ND
|
DigiKey | Rack Rails- 4 Post Adj.-1U-Fits Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
41 In Stock |
|
$45.6900 | Buy Now |