Part Details for 34-1518-00 by Aries Electronics Inc
Overview of 34-1518-00 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34-1518-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34-1518-00-ND
|
DigiKey | CONN IC DIP SOCKET 34POS GOLD Min Qty: 67 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1963 | Buy Now |
DISTI #
535-34-1518-00
|
Mouser Electronics | IC & Component Sockets SURFACE MOUNT COLLET DUAL ROW 34 PINS RoHS: Compliant | 0 |
|
$6.5600 / $8.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$6.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2500 / $7.3800 | Buy Now |
Part Details for 34-1518-00
34-1518-00 CAD Models
34-1518-00 Part Data Attributes
|
34-1518-00
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
34-1518-00
Aries Electronics Inc
IC Socket, DIP34, 34 Contact(s), 2.54mm Term Pitch, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.7 inch | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP34 | |
Housing Material | GLASS FILLED NYLON46 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 34 | |
Operating Temperature-Max | 105 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT |