Part Details for 34-200400-GRU1K by Gruber Industries Inc
Overview of 34-200400-GRU1K by Gruber Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106267-2004002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 1HP+16S+1HP PF, Vertical, Header. | |
10106132-2004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HDP+16S STB, Right Angle, Header. | |
51702-10200400AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 4S Vertical Header, Solder To Board |
Price & Stock for 34-200400-GRU1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4871-34-200400-GRU1KTB-ND
|
DigiKey | Rack Adapter Set - 4U - 23in->19 Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
100 In Stock |
|
$29.4300 | Buy Now |