There are no models available for this part yet.
Overview of 34-5042 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5042/BEA | Rochester Electronics LLC | 5042 - Analog Switch, Spdt, 1-Channel, 75 Ohms - Dual marked (M38510/10503BEA) | |
50428-X225XLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Shroud-Retentive, Vertical, 3 Row, 225 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50428-X096XLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Shroud-Retentive, Vertical, 3 Row, 96 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 34-5042 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMR034-5042
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.1406 / $7.4517 | Buy Now | ||
DISTI #
AMR034-5042
|
Interstate Connecting Components | 0 |
|
$6.1406 / $7.4517 | Buy Now |