Part Details for 34-7400-10 by Aries Electronics Inc
Overview of 34-7400-10 by Aries Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7400AYRWZ | Analog Devices | Isolated Sigma-Delta Modulator | |
EVAL-AD7400EDZ | Analog Devices | EVALUATION BOARD I.C. | |
AD7400AYRWZ-RL | Analog Devices | Isolated Sigma-Delta Modulator |
Price & Stock for 34-7400-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34-7400-10-ND
|
DigiKey | CONN SOCKET SIP 34POS TIN Min Qty: 32 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0250 | Buy Now |
DISTI #
535-34-7400-10
|
Mouser Electronics | IC & Component Sockets ELEVATOR STRIP LINE 34 PINS RoHS: Compliant | 0 |
|
$13.7700 / $17.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3500 / $14.1700 | Buy Now |
Part Details for 34-7400-10
34-7400-10 CAD Models
34-7400-10 Part Data Attributes
|
34-7400-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
34-7400-10
Aries Electronics Inc
IC Socket, DIP68, 68 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP68 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Number of Contacts | 68 |