There are no models available for this part yet.
Overview of 34-7435-10 by Aries Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74355-1072LF | Amphenol Communications Solutions | 2x4 Shielded PCB Header, Low Profile Right Angle, Key 2, 3.3mm (0.13inch) Solder tail, Silver Gray | |
74355-1093 | Amphenol Communications Solutions | Latch-N-Lok Header Assembly, Right Angle, Through Hole, Pebble Gray, 8 Positions, Double Row, 2.54mm (0.100in) Pitch. | |
74355-1021LF | Amphenol Communications Solutions | 2x4 Shielded PCB Header, Low Profile Right Angle, Key 1, 3.3mm (0.13inch) Solder tail, Off White |
Price & Stock for 34-7435-10 by Aries Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34-7435-10-ND
|
DigiKey | CONN SOCKET SIP 34POS TIN Min Qty: 32 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0250 | Buy Now | |
DISTI #
535-34-7435-10
|
Mouser Electronics | IC & Component Sockets ELEVATOR STRIP LINE 34 PINS RoHS: Compliant | 0 |
|
$13.7700 / $17.0700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3500 / $14.1700 | Buy Now |
CAD Models for 34-7435-10 by Aries Electronics Inc
Part Data Attributes for 34-7435-10 by Aries Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ARIES ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
ARIES
|
Additional Feature
|
STANDARD: UL 94V-0
|
Contact Finish Mating
|
MATTE TIN (200) OVER NICKEL (50)
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
PHOSPHOR BRONZE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP68
|
Housing Material
|
NYLON46
|
JESD-609 Code
|
e3
|
Number of Contacts
|
68
|