Part Details for 34-7453-10 by Aries Electronics Inc
Overview of 34-7453-10 by Aries Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 34-7453-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34-7453-10-ND
|
DigiKey | CONN SOCKET SIP 34POS TIN Min Qty: 32 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0250 | Buy Now |
DISTI #
535-34-7453-10
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$13.7700 / $17.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3500 / $14.1700 | Buy Now |
Part Details for 34-7453-10
34-7453-10 CAD Models
34-7453-10 Part Data Attributes
|
34-7453-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
34-7453-10
Aries Electronics Inc
IC Socket, DIP68, 68 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP68 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Number of Contacts | 68 |