Part Details for 34-909-51 by Aries Electronics Inc
Overview of 34-909-51 by Aries Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 34-909-51
34-909-51 CAD Models
34-909-51 Part Data Attributes
|
34-909-51
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
34-909-51
Aries Electronics Inc
Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SQUARESTIX | |
Body Breadth | 0.12 inch | |
Body Depth | 0.16 inch | |
Body Length | 3.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (10) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.585 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 34-909-51
This table gives cross-reference parts and alternative options found for 34-909-51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34-909-51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS-36SS-GAA | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | 34-909-51 vs PS-36SS-GAA |
10082201-40236LF | Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 34-909-51 vs 10082201-40236LF |
26-904-10 | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Aries Electronics Inc | 34-909-51 vs 26-904-10 |
26-906-10 | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Aries Electronics Inc | 34-909-51 vs 26-906-10 |
36-910-11 | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Aries Electronics Inc | 34-909-51 vs 36-910-11 |
24-903-12 | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Aries Electronics Inc | 34-909-51 vs 24-903-12 |
56131-S16360500LF | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 34-909-51 vs 56131-S16360500LF |
24-901-51 | Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Aries Electronics Inc | 34-909-51 vs 24-901-51 |
26-905-11 | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Aries Electronics Inc | 34-909-51 vs 26-905-11 |
65623-136 | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.125 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | 34-909-51 vs 65623-136 |