Part Details for 34.272.3216.4 by Wieland Electric GmbH
Overview of 34.272.3216.4 by Wieland Electric GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-16SMGLB | Coilcraft Inc | General Purpose Inductor, 0.307uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-16SMGLD | Coilcraft Inc | General Purpose Inductor, 0.307uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-16LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS |
Price & Stock for 34.272.3216.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y8660
|
Newark | Z2_Hth-16Pole-Lms-16A-600V-M25-3/4"npt |Wieland Electric 34.272.3216.4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.7400 / $222.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$153.1100 | Buy Now |