Part Details for 34.3952 by Schurter Electronic Components
Overview of 34.3952 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3952AEFE#TRPBF | Analog Devices | Improved LT3952: 60V/4A Boost | |
LT3952AHFE#PBF | Analog Devices | Improved LT3952; 60V/4A Boost | |
LT3952AIFE#TRPBF | Analog Devices | Improved LT3952; 60V/4A Boost |
Part Details for 34.3952
34.3952 CAD Models
34.3952 Part Data Attributes
|
34.3952
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
34.3952
Schurter Electronic Components
Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.5A, 250VAC, 250VDC, 35A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Pre-arcing Time-Min | 120000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 34.3952
This table gives cross-reference parts and alternative options found for 34.3952. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34.3952, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
217.500 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 250VDC, 35A (IR), Inline/holder, | Littelfuse Inc | 34.3952 vs 217.500 |