Part Details for 34.3957 by Schurter Electronic Components
Overview of 34.3957 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3957AEUHE#PBF | Analog Devices | Boost, Fly, SEPIC & Inv Conv w | |
LT3957AEUHE#TRPBF | Analog Devices | Boost, Fly, SEPIC & Inv Conv w | |
LT3957IUHE#TRPBF | Analog Devices | Boost, Fly, SEPIC & Inv Conv w |
Part Details for 34.3957
34.3957 CAD Models
34.3957 Part Data Attributes
|
34.3957
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
34.3957
Schurter Electronic Components
Electric Fuse, FAST BLOW ELECTRIC FUSE, 1A, 250VAC, 250VDC, 100A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Pre-arcing Time-Min | 120000 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |