Part Details for 34.5207 by Schurter Electronic Components
Overview of 34.5207 by Schurter Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34.5207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1776
|
Newark | 34.5207 |Schurter 34.5207 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.7700 | Buy Now |
DISTI #
693-34.5207
|
Mouser Electronics | Cartridge Fuses FST 6.3x32 (UL), 0.1 A, 250 VAC, Time-Lag T, Non-Resettable Fuse | 0 |
|
$0.9070 / $1.5800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.7860 / $1.6700 | Buy Now | |
|
Master Electronics | 0 |
|
$0.7860 / $1.6700 | Buy Now |
Part Details for 34.5207
34.5207 CAD Models
34.5207 Part Data Attributes:
|
34.5207
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
34.5207
Schurter Electronic Components
Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.1A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 34.5207
This table gives cross-reference parts and alternative options found for 34.5207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34.5207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
522.507 | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | Eska | 34.5207 vs 522.507 |
0235.100P | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 34.5207 vs 0235.100P |
MI6SB25V0,1 | Electric Fuse, Slow Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 34.5207 vs MI6SB25V0,1 |
MIMRF25V0,1 | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 34.5207 vs MIMRF25V0,1 |
MI6T25V0.1 | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 34.5207 vs MI6T25V0.1 |
MET.100 | Electric Fuse, Slow Blow, 0.1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 34.5207 vs MET.100 |
GDG-V1/10 | Electric Fuse, Time Delay Blow, 0.1A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 34.5207 vs GDG-V1/10 |
224.100 | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Through Hole | Littelfuse Inc | 34.5207 vs 224.100 |
MCF06G-100MA | Electric Fuse, Time Delay Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | SPC Multicomp | 34.5207 vs MCF06G-100MA |
GSA1/10 | Electric Fuse, Time Delay Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 34.5207 vs GSA1/10 |