There are no models available for this part yet.
Overview of 34.6921 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78692-1CR3Z | Renesas Electronics Corporation | Li-ion/Li-Polymer Battery Charger | |
F6921AVRI | Renesas Electronics Corporation | Dual-Channel Low Noise Amplifier for Ku-Band SATCOM | |
F6921AVRI8 | Renesas Electronics Corporation | Dual-Channel Low Noise Amplifier for Ku-Band SATCOM |
Price & Stock for 34.6921 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 33 |
|
RFQ |
CAD Models for 34.6921 by Schurter Electronic Components
Part Data Attributes for 34.6921 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
8.5 mm
|
Body Length or Diameter
|
8.5 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
77 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BAG
|
Pre-arcing Time-Min
|
20 ms
|
Rated Breaking Capacity
|
100 A
|
Rated Current
|
4 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for 34.6921
This table gives cross-reference parts and alternative options found for 34.6921. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34.6921, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.6981 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 34.6921 vs 0034.6981 |
34.6951 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 4A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 34.6921 vs 34.6951 |