-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 6.3A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
34.6923 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM36923HYFFR | Texas Instruments | Highly Efficient Triple-String White LED Driver 12-DSBGA -40 to 85 | |
LM36923YFFR | Texas Instruments | High Efficiency, Triple-String, 30-V Synchronous White LED Driver 12-DSBGA -40 to 85 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34.6923
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
34.6923
Schurter Electronic Components
Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 6.3A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 8.5 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 262 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; METI; PSE; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
This table gives cross-reference parts and alternative options found for 34.6923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34.6923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0034.6953 | Schurter Electronic Components | $0.7991 | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | 34.6923 vs 0034.6953 |
34.6953 | Schurter Electronic Components | Check for Price | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 6.3A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | 34.6923 vs 34.6953 |
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, as specified in the manufacturer's application notes.
No, the 0034.6923 is designed for use with fuses up to 32V DC, and using it with higher voltage ratings may compromise safety and reliability.
The 0034.6923 is designed for use with 5x20mm fuses, but it may not be compatible with all types of fuses. Check the manufacturer's documentation for compatible fuse types.
The operating temperature range for the 0034.6923 is -40°C to 85°C, as specified in the datasheet.
The 0034.6923 is designed to withstand moderate vibration, but it may not be suitable for high-vibration environments. Consult the manufacturer's application notes for guidance.