Part Details for 3400-IG2-P10-1A by E-T-A
Overview of 3400-IG2-P10-1A by E-T-A
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3400-IG2-P10-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46G404
|
Bürklin Elektronik | Thermal magnetic circuit breaker, 1 pole, 1 A, 65 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, central Mounting, IP40 Min Qty: 1 | 7 |
|
$38.3389 / $49.0207 | Buy Now |