Part Details for 3400-IG2-P10-7A by E-T-A
Overview of 3400-IG2-P10-7A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 3400-IG2-P10-7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3400-IG2-P10-7A-ND
|
DigiKey | CIR BRKR THRMMAG 7A 250VAC 80VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.0120 | Buy Now |
DISTI #
457-3400IG2P107A
|
Mouser Electronics | Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934, M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha RoHS: Compliant | 0 |
|
$46.6800 / $59.7200 | Order Now |
DISTI #
71521434
|
RS | Circuit Breaker Thermal-Magnetic Std.Delay 1-Button QC 250VAC 80VDC 1P 7A | E-T-A Circuit Protection and Control 3400-IG2-P10-7A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$53.5100 / $55.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.7700 / $55.2000 | Buy Now |
DISTI #
000000000003900319
|
Sager | Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934, M-type with manual release (-H). Available with fast acting and standard magnetic tripping charac Min Qty: 1 | 0 |
|
$34.6600 / $56.0000 | Buy Now |
Part Details for 3400-IG2-P10-7A
3400-IG2-P10-7A CAD Models
3400-IG2-P10-7A Part Data Attributes:
|
3400-IG2-P10-7A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
3400-IG2-P10-7A
E-T-A
CIR BRKR THRMMAG 7A 250VAC 80VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 14.5 mm | |
Body Height | 50.3 mm | |
Body Length or Diameter | 42 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |