Part Details for 3400-IG8-P10-10A by E-T-A
Overview of 3400-IG8-P10-10A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3400-IG8-P10-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3400-IG8-P10-10A-ND
|
DigiKey | CIR BRKR 10A 250VAC 80VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.0490 | Buy Now |
DISTI #
457-3400IG8P1010A
|
Mouser Electronics | Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934, M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha | 9 |
|
$47.3400 / $63.3800 | Buy Now |
DISTI #
71521449
|
RS | Circuit Breaker Thermal-Magnetic Standard Delay 1-Button QC 250VAC 80VDC 1P 10A | E-T-A Circuit Protection and Control 3400-IG8-P10-10A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$53.1700 / $54.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.7800 / $55.2400 | Buy Now |
DISTI #
000000000003900330
|
Sager | Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934, M-type with manual release (-H). Available with fast acting and standard magnetic tripping charac Min Qty: 1 | 0 |
|
$34.6800 / $56.0400 | Buy Now |
Part Details for 3400-IG8-P10-10A
3400-IG8-P10-10A CAD Models
3400-IG8-P10-10A Part Data Attributes
|
3400-IG8-P10-10A
E-T-A
Buy Now
|
Compare Parts:
3400-IG8-P10-10A
E-T-A
|
Samacsys Manufacturer | E-T-A |