Part Details for 3400-IG8-P10-SI-0.2A by E-T-A
Overview of 3400-IG8-P10-SI-0.2A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3400-IG8-P10-SI-0.2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3400-IG8-P10-SI-0.2A-ND
|
DigiKey | CIR BRKR 200MA 250VAC 80VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.2110 | Buy Now |
DISTI #
457-3400IG8P10SI0.2A
|
Mouser Electronics | Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934, M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha | 0 |
|
$60.9300 / $74.1000 | Order Now |
DISTI #
71521461
|
RS | Circuit Breaker Thermal-Mag. Std. Delay 1-Button QC NO/NC Aux. Contact 1P 0.2A | E-T-A Circuit Protection and Control 3400-IG8-P10-SI-0.2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$70.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.0100 / $70.8900 | Buy Now |
DISTI #
000000000003900342
|
Sager | Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934, M-type with manual release (-H). Available with fast acting and standard magnetic tripping charac Min Qty: 1 | 0 |
|
$44.4900 / $71.9100 | Buy Now |