Part Details for 3400-K20-H-15A by E-T-A
Overview of 3400-K20-H-15A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 3400-K20-H-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3400-K20-H-15A-ND
|
DigiKey | CIR BRKR 15A 250VAC 80VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.1200 | Buy Now |
DISTI #
457-3400-K20-H-15A
|
Mouser Electronics | Circuit Breakers ETA Circuit Breakers RoHS: Compliant | 0 |
|
$57.0000 / $67.6100 | Order Now |
DISTI #
71521469
|
RS | Circuit Breaker Therm-Mag Std.Delay Manual Release Screw 250VAC/50VDCV 1P 15A | E-T-A Circuit Protection and Control 3400-K20-H-15A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$54.5000 / $68.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.0900 / $65.9600 | Buy Now |
DISTI #
000000000001090364
|
Sager | Circuit Breakers ETA Circuit Breakers Min Qty: 1 | 0 |
|
$41.4100 / $66.9100 | Buy Now |
Part Details for 3400-K20-H-15A
3400-K20-H-15A CAD Models
3400-K20-H-15A Part Data Attributes:
|
3400-K20-H-15A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
3400-K20-H-15A
E-T-A
CIR BRKR 15A 250VAC 80VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 14.5 mm | |
Body Height | 52.3 mm | |
Body Length or Diameter | 42 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |