Part Details for 340027 - MANUAL RESET by Eska
Overview of 340027 - MANUAL RESET by Eska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL88813IB846Z | Renesas Electronics Corporation | µP Supervisor with Watchdog Timer, Power-Fail Comparator, Manual Reset and Adjustable Power-On Reset | |
ISL88708IB829Z-TK | Renesas Electronics Corporation | µP Supervisor with Watchdog Timer, Power-Fail Comparator, Manual Reset and Adjustable Power-On Reset | |
ISL88708IB844Z-TK | Renesas Electronics Corporation | µP Supervisor with Watchdog Timer, Power-Fail Comparator, Manual Reset and Adjustable Power-On Reset |
Price & Stock for 340027 - MANUAL RESET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
340027-MR
|
TME | Fuse: thermal, 10A, 28VDC, automotive, 20.5mm Min Qty: 1 | 54 |
|
$3.9400 / $4.9400 | Buy Now |